Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400 A, Breaking Capacity 4 kA, Fixed
- RS Stock No.:
- 229-457
- Mfr. Part No.:
- 109678 NZMC3-S400
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,994.51
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,994.51 |
*price indicative
- RS Stock No.:
- 229-457
- Mfr. Part No.:
- 109678 NZMC3-S400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400 A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690 V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 166mm | |
| Height | 275mm | |
| Width | 140 mm | |
| Standards/Approvals | RoHS, IEC IEC/EN 60947 | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400 A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690 V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 166mm | ||
Height 275mm | ||
Width 140 mm | ||
Standards/Approvals RoHS, IEC IEC/EN 60947 | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM offers robust protection for critical electrical systems. Designed for installation in unearthed supply systems up to 690 V, it is suitable for a variety of industrial applications, ensuring reliable operation under demanding conditions. The product guarantees peace of mind with its thermomagnetic release system, expertly engineered for accurate fault protection. With an impressive current rating of 400 A and a short-circuit breaking capacity of up to 55 kA, the circuit breaker is equipped to manage significant electrical loads while maintaining safety and regulatory compliance. Built with a durable design, this breaker supports both fixed and built-in installation methods, making it a versatile choice for modern electrical infrastructure. Experience exceptional performance and long-lasting reliability with this leading-edge circuit breaker.
Thermomagnetic release system ensures precise fault protection
Designed for use in unearthed supply systems, enhancing safety
Robust construction guarantees durability in harsh conditions
Supports a wide range of installation methods for flexibility
High short-circuit breaking capacity optimises electrical safety
Built to comply with stringent global standards for reliability
Effective thermal rise calculation data aids in panel building
IP20 protection provides essential safeguarding from dust and debris
Resilient design withstands electromagnetic interference
Easy integration with existing electrical systems
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400 A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250 A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320 A Fixed
