RS Better World

Schneider Electric, EasyPact, EZC400H Circuit Breaker 4-Pole 400A, Breaking Capacity 50 kA, Fixed

Subtotal (1 unit)*

MYR5,642.89

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,642.89

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
100-835
Mfr. Part No.:
EZC400H4400N
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

EasyPact

Product Type

Circuit Breaker

Series

EZC400H

Number of Poles

4

Current Rating

400A

Breaking Capacity

50kA

Mount Type

Fixed

Width

185mm

Depth

140mm

Height

255mm

Standards/Approvals

EN, GB, T 14048., JIS C801, IEC 609471, IEC 60947

Better World Product

Yes

Better World Claim

Designed for Disassembly

Tripping Mechanism

Thermal Magnetic

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy