Schneider Electric - Easy Series, Easypact CVS, Easy Circuit Breaker 4-Pole 400A, Breaking Capacity 50 kA, Back Plate,

Subtotal (1 unit)*

MYR13,894.99

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR13,894.99

*price indicative

RS Stock No.:
260-9792
Mfr. Part No.:
LV540511
Manufacturer:
Schneider Electric - Easy Series
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric - Easy Series

Range

Easypact CVS

Product Type

Circuit Breaker

Series

Easy

Number of Poles

4

Current Rating

400A

Breaking Capacity

50kA

Mount Type

Back Plate, Fixed

Rated AC Voltage

415V ac

Terminal Type

Screw

Depth

155

Height

155mm

Standards/Approvals

EN 60947-2, IEC 60947-2

Width

205mm

COO (Country of Origin):
CN
The Schneider Electric EasyPact CVS400N is a 4 poles 4d fixed circuit breaker with a high level of performance and cost-saving functionality. It is an optimal choice for small and medium-sized buildings protection applications. The breaking capacity (Icu) is 50kA rms at 415VAC 50/60Hz. The operational voltage is 440VAC 50/60Hz. This product embeds an electronic ETS 2.3 trip unit, with 400A rating.

Excellent breaking capacity ensures circuit safety

Good performance and cost saving functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy