Schneider Electric - Easy Series, Easypact CVS, Easy Circuit Breaker 3-Pole 400A, Breaking Capacity 50 kA, Back Plate,
- RS Stock No.:
- 260-9791
- Mfr. Part No.:
- LV540510
- Manufacturer:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
MYR8,665.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,665.28 |
*price indicative
- RS Stock No.:
- 260-9791
- Mfr. Part No.:
- LV540510
- Manufacturer:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Range | Easypact CVS | |
| Product Type | Circuit Breaker | |
| Series | Easy | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 50kA | |
| Rated AC Voltage | 415V ac | |
| Mount Type | Back Plate, Fixed | |
| Terminal Type | Screw | |
| Height | 152.62mm | |
| Standards/Approvals | EN 60947-2, IEC 60947-2 | |
| Depth | 152.62mm | |
| Width | 157.94mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Range Easypact CVS | ||
Product Type Circuit Breaker | ||
Series Easy | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 50kA | ||
Rated AC Voltage 415V ac | ||
Mount Type Back Plate, Fixed | ||
Terminal Type Screw | ||
Height 152.62mm | ||
Standards/Approvals EN 60947-2, IEC 60947-2 | ||
Depth 152.62mm | ||
Width 157.94mm | ||
- COO (Country of Origin):
- CN
The Schneider Electric 400A circuit breaker from EasyPact CVS400N. The rated breaking capacity(Ics) is 50kA at 415VAC,and complete range with Ics=100%Icu. The version of breaker is 3poles frame with detection on 3poles, also accompanied ETS 2.3 trip unit for electronic protection.
Excellent breaking capacity ensures circuit safety
Accompanied ETS 2.3 trip unit for long time and short time protections
Related links
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 400A Back Plate,
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 630A Back Plate,
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 125A Back Plate,
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 63A Back Plate,
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 32A Back Plate,
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 40A Back Plate,
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 50A Back Plate,
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 16A Back Plate,
