Schneider Electric - Easy Series, Easypact CVS, Easy Circuit Breaker 4-Pole 50A, Breaking Capacity 25 kA, Back Plate,

Subtotal (1 unit)*

MYR3,029.66

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,029.66

*price indicative

RS Stock No.:
260-9724
Mfr. Part No.:
LV510314
Manufacturer:
Schneider Electric - Easy Series
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric - Easy Series

Range

Easypact CVS

Product Type

Circuit Breaker

Series

Easy

Number of Poles

4

Current Rating

50A

Breaking Capacity

25kA

Rated AC Voltage

415V ac

Mount Type

Back Plate, Fixed

Terminal Type

Screw

Height

158mm

Depth

158mm

Standards/Approvals

EN 60947-2, IEC 60947-2

Width

90

Tripping Characteristics

Thermomagnetic

COO (Country of Origin):
IN
The Schneider Electric EasyPact CVS100B is a 4 poles 3d fixed circuit breaker with a high level of performance and cost saving functionality. It is an optimal choice for small and medium sized buildings protection applications. Thermal magnetic trip unit (TMD) provides an adjustable thermal overload protection and a fixed magnetic protection.

Outstanding durability

Modular design helps to increase the shop floor efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy