Schneider Electric - Easy Series, Easypact CVS, Easy Circuit Breaker 4-Pole 160A, Breaking Capacity 25 kA, Back Plate,
- RS Stock No.:
- 260-9758
- Mfr. Part No.:
- LV516313
- Manufacturer:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
MYR5,954.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,954.83 |
*price indicative
- RS Stock No.:
- 260-9758
- Mfr. Part No.:
- LV516313
- Manufacturer:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Range | Easypact CVS | |
| Product Type | Circuit Breaker | |
| Series | Easy | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 25kA | |
| Mount Type | Back Plate, Fixed | |
| Rated AC Voltage | 415V ac | |
| Terminal Type | Screw | |
| Depth | 140mm | |
| Height | 140mm | |
| Width | 148mm | |
| Standards/Approvals | IEC 60947-2, EN 60947-2 | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Range Easypact CVS | ||
Product Type Circuit Breaker | ||
Series Easy | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 25kA | ||
Mount Type Back Plate, Fixed | ||
Rated AC Voltage 415V ac | ||
Terminal Type Screw | ||
Depth 140mm | ||
Height 140mm | ||
Width 148mm | ||
Standards/Approvals IEC 60947-2, EN 60947-2 | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- IN
The Schneider Electric EasyPact CVS160B is a 4 poles 3d fixed circuit breaker with a high level of performance and cost saving functionality. It is an optimal choice for small and medium sized buildings protection applications. Thermal magnetic trip unit (TMD) provides an adjustable thermal overload protection and a fixed magnetic protection.
Outstanding durability
Modular design helps to increase the shop floor efficiency
Related links
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 125A Back Plate,
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 63A Back Plate,
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 40A Back Plate,
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 50A Back Plate,
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 32A Back Plate,
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 80A Back Plate,
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 25A Back Plate,
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 32A Back Plate,
