Schneider Electric - Easy Series, EasyPact CVS400, CVS400F Circuit Breaker 3-Pole 400A, Breaking Capacity 36 kA

Subtotal (1 unit)*

MYR8,142.85

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR8,142.85

*price indicative

RS Stock No.:
260-9789
Mfr. Part No.:
LV540505
Manufacturer:
Schneider Electric - Easy Series
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric - Easy Series

Product Type

Circuit Breaker

Range

EasyPact CVS400

Series

CVS400F

Number of Poles

3

Current Rating

400A

Breaking Capacity

36kA

Rated AC Voltage

415V

Terminal Type

Screw

Height

255mm

Width

152

Depth

155

Standards/Approvals

No

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

COO (Country of Origin):
CN
The Schneider Electric 400A circuit breaker from EasyPact CVS400F. The rated breaking capacity(Ics) is 36kA at 415VAC and complete range with Ics=100%Icu. The version of breaker is 3poles frame with detection on 3poles, also accompanied ETS 2.3 trip unit for electronic protection.

Excellent breaking capacity ensures circuit safety

Accompanied ETS 2.3 trip unit for long time and short time protections

Related links