Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 3-Pole, 10A, Type D, 12V, 133 V, 220 V, 240 V, 380 V, 415 V,
- RS Stock No.:
- 791-3565
- Mfr. Part No.:
- A9F55310
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,045.70
FREE delivery for orders over RM 150.00
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
- Plus 16 unit(s) shipping from 09 November 2026
- Plus 8 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,045.70 |
*price indicative
- RS Stock No.:
- 791-3565
- Mfr. Part No.:
- A9F55310
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 12V, 133V, 220V, 240V, 380V, 415V, 440V | |
| Rated DC Voltage | 133V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 85mm | |
| Width | 85mm | |
| Depth | 78.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Reset Actuator Type | Rocker | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 12V, 133V, 220V, 240V, 380V, 415V, 440V | ||
Rated DC Voltage 133V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 85mm | ||
Width 85mm | ||
Depth 78.5mm | ||
Standards/Approvals REACH, RoHS | ||
Reset Actuator Type Rocker | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
Schneider Electric iC60H Series MCB, 10A Current Rating, 3 Poles - A9F55310
This miniature circuit breaker (MCB) is designed for efficient circuit protection. The product features three poles and a current rating of 10A, making it suitable for a variety of applications. With compact dimensions of 85mm in height, 54mm in width, and a depth of 78.5mm, this device is ideal for DIN rail mounting.
Features & Benefits
• Designed for short circuit protection and reliable performance
• Utilises thermal-magnetic technology for precise tripping
• High breaking capacity of 10kA ensures robust protection
• Rated for 440V AC operation, accommodating diverse power needs
• Easy installation with a clip-on DIN rail mount style
• Screw terminal contacts compatible with flexible and rigid wires
Applications
• Used in electrical panels for reliable circuit protection
• Ideal for industrial requiring high breaking capacity
• Suitable for automated systems needing effective overload protection
• Effective in commercial buildings to enhance electrical safety
What types of wires can be connected to this device?
It accommodates both flexible wires (1 to 16mm²) and rigid wires (1 to 25mm²), ensuring broad compatibility.
How does the thermal-magnetic trip mechanism function?
The thermal-magnetic mechanism provides dual protection; the thermal element responds to overloads, while the magnetic aspect reacts instantaneously to short circuits.
What is the rated insulation voltage for this product?
The rated insulation voltage is 500V AC, making it suitable for high-performance applications in various environments.
Can this product operate in extreme temperatures?
Yes, it is designed for operation in a temperature range of -35°C to 70°C, ensuring reliability in diverse conditions.
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 50A 12V 220 V 380 V
