Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 3-Pole, 50A, Type D, 12V, 133 V, 220 V, 240 V, 380 V, 415 V,
- RS Stock No.:
- 791-3587
- Mfr. Part No.:
- A9F55350
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,082.44
FREE delivery for orders over RM 150.00
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
- Plus 13 unit(s) shipping from 13 November 2026
- Plus 7 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,082.44 |
*price indicative
- RS Stock No.:
- 791-3587
- Mfr. Part No.:
- A9F55350
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 12V, 133V, 220V, 240V, 380V, 415V, 440V | |
| Rated DC Voltage | 133V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, REACH | |
| Width | 54mm | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Reset Actuator Type | Rocker | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 12V, 133V, 220V, 240V, 380V, 415V, 440V | ||
Rated DC Voltage 133V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, REACH | ||
Width 54mm | ||
Depth 78.5mm | ||
Height 85mm | ||
Reset Actuator Type Rocker | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
Schneider Electric iC60H Series Acti 9 MCB, 50A Current Rating, 10kA Breaking Capacity (at Maximum Voltage Rating) - A9F55350
This miniature circuit breaker offers reliable protection in electrical installations. With three poles and a current rating of 50A, it efficiently handles diverse applications. The compact dimensions of 54mm width, 85mm length, and 78.5mm depth make it ideal for DIN rail mounting, ensuring easy integration into various setups.
Features & Benefits
• Designed with thermal-magnetic technology for reliable circuit protection
• Boasts a breaking capacity of 10kA for maximum safety
• Features a convenient rocker switch for easy resetting
• Provides clear local signalling with an integrated trip indicator
Applications
• Used in industrial automation for efficient power management
• Ideal for protecting electrical circuits in commercial buildings
• Suitable for installation in electrical panels and distribution boards
• Used in residential settings to enhance electrical safety
What are the implications of the thermal-magnetic technology in this breaker?
Thermal-magnetic technology allows for both short-circuit and overload protection, ensuring the circuit breaker responds quickly to electrical faults, thus safeguarding your electrical system.
What type of wiring does this circuit breaker accommodate?
This model supports a single terminal connection for rigid and flexible wiring, allowing for versatile installation options, including up to 35 mm² for rigid wires and 25 mm² for flexible wires.
Can this circuit breaker be used in extreme temperature conditions?
Yes, it operates effectively in ambient temperatures ranging from -35 to 70°C, making it suitable for diverse environments and applications.
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 50A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 50A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 50A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 50A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 50A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 50A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 20A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 32A 12V 220 V 380 V
