Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 2-Pole, 20A, Type D, 12V, 133 V, 220 V, 240 V, 380 V, 415 V,

Subtotal (1 unit)*

MYR527.24

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR527.24

*price indicative

RS Stock No.:
791-3524
Mfr. Part No.:
A9F55220
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

20A

Tripping Characteristics

Type D

Rated AC Voltage

12V, 133V, 220V, 240V, 380V, 415V, 440V

Rated DC Voltage

133V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

Acti9

Series

iC60H

Terminal Type

Screw

IP Rating

IP20

Width

36mm

Height

85mm

Standards/Approvals

REACH, RoHS

Depth

78.5mm

Tripping Mechanism

Thermal Magnetic

Break Time

Instantaneous

Reset Actuator Type

Rocker

COO (Country of Origin):
BG

Schneider Electric iC60H Series MCB, 20A Rated Current, 2-Pole Configuration - A9F55220


This miniature circuit breaker is designed for both commercial and industrial applications, ensuring reliable protection in electrical circuits. The MCB, characterised by its two poles and a current rating of 20A, is engineered to provide thermal-magnetic trip technology, promising effective response to overcurrents and short circuits. With compact dimensions of 36mm width, 85mm height, and 78.5mm depth, it is conveniently suited for DIN rail mounting.

Features & Benefits


• Offers short circuit protection for enhanced safety

• Supports an impressive breaking capacity of up to 10kA

• Equipped with a thermal-magnetic tripping mechanism for reliability

• Compatible with both AC and DC networks for versatility

• Designed for use in demanding commercial and industrial environments

• Features a clear trip indicator for easy status monitoring

Applications


• Ideal for use in electrical installations requiring protection

• Suitable for commercial electrical systems with varying voltages

• Utilised in industrial machinery to prevent circuit overloads

• Employed in environments with frequent electrical fluctuations

How does the thermal-magnetic mechanism operate in this product?


The thermal-magnetic trip unit reliably interrupts the circuit by utilising heat generated from overcurrent to trigger the thermal response, while the magnetic operation quickly responds to short circuits, preventing potential damage.

What type of terminals does it accommodate?


This circuit breaker is equipped with screw terminals that accommodate rigid wires ranging from 1 to 25mm² and flexible wires up to 16mm², facilitating easy and secure connections.

What is the rated insulation voltage for safe operation?


The rated insulation voltage is 500V AC, adhering to safety standards to ensure effective electrical isolation and protection during operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy