Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 2-Pole, 2A, Type D, 12V, 133 V, 220 V, 240 V, 380 V, 415 V,
- RS Stock No.:
- 791-3502
- Distrelec Article No.:
- 304-02-141
- Mfr. Part No.:
- A9F55202
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR891.43
FREE delivery for orders over RM 150.00
In Stock
- 95 unit(s) ready to ship from another location
- Plus 52 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR891.43 |
*price indicative
- RS Stock No.:
- 791-3502
- Distrelec Article No.:
- 304-02-141
- Mfr. Part No.:
- A9F55202
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 12V, 133V, 220V, 240V, 380V, 415V, 440V | |
| Rated DC Voltage | 133V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 78.5mm | |
| Width | 36mm | |
| Height | 85mm | |
| Standards/Approvals | RoHS, REACH | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Rocker | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 2A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 12V, 133V, 220V, 240V, 380V, 415V, 440V | ||
Rated DC Voltage 133V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 78.5mm | ||
Width 36mm | ||
Height 85mm | ||
Standards/Approvals RoHS, REACH | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
Reset Actuator Type Rocker | ||
- COO (Country of Origin):
- BG
Schneider Electric iC60H Series MCB, 2 Poles, 2A Current Rating - A9F55202
This miniature circuit breaker is designed for enhanced protection in electrical systems. As a 2 Pole Circuit Breaker rated at 2A, it effectively manages both AC and DC circuits. With a compact form factor, measuring 85mm in length, 36mm in width, and 78.5mm in depth, it is suitable for DIN rail mounting. The device features thermal-magnetic technology to ensure reliable operation under varying load conditions.
Features & Benefits
• High breaking capacity of up to 10kA at maximum voltage
• Thermal-magnetic technology offers robust protection
• Designed for easy installation with DIN rail mount
• Utilisation category A for versatile applications
• Screw terminal connections facilitate secure wiring
• Clearly marked trip indicator for user-friendly operation
Applications
• Used for protecting electrical circuits in residential settings
• Ideal for automation applications requiring circuit protection
• Suitable for commercial electrical systems needing dependable performance
• Employed in industrial machinery to safeguard critical components
Can it handle both AC and DC current?
Yes, it is designed for both AC and DC networks.
Is it suitable for high-voltage applications?
Yes, it can operate up to 440V.
Will it provide adequate protection against overloads?
The thermal-magnetic mechanism enables effective overload protection.
Does it include a trip indicator feature?
Yes, the trip indicator enhances user awareness and safety.
Can it be easily mounted on a DIN rail?
Yes, its design allows for quick and secure mounting.
Standards
EN/IEC 60947-2, EN/IEC 60898-1.
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 50A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 20A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 32A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 50A 12V 220 V 380 V
