Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 3-Pole, 20A, Type D, 12V, 133 V, 220 V, 240 V, 380 V, 415 V,
- RS Stock No.:
- 791-3562
- Mfr. Part No.:
- A9F55320
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save MYR903.25
View bulk pricing optionsSubtotal (1 unit)*
MYR1,020.63
FREE delivery for orders over RM 150.00
In Stock
- Plus 44 unit(s) shipping from 09 November 2026
- Plus 15 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR1,020.63 | - |
| 5 + | MYR839.98 | MYR903.25 |
*price indicative
- RS Stock No.:
- 791-3562
- Mfr. Part No.:
- A9F55320
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 12V, 133V, 220V, 240V, 380V, 415V, 440V | |
| Rated DC Voltage | 133V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 54mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Rocker | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 12V, 133V, 220V, 240V, 380V, 415V, 440V | ||
Rated DC Voltage 133V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 78.5mm | ||
Height 85mm | ||
Standards/Approvals REACH, RoHS | ||
Width 54mm | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
Reset Actuator Type Rocker | ||
- COO (Country of Origin):
- BG
Schneider Electric iC60H Series Acti 9 MCB, 3 Poles, 20A Current Rating - A9F55320
This miniature circuit breaker (MCB) from the Acti 9 range is designed for robust electrical protection. The 3P configuration allows for the protection of three phases, making it an essential component for various applications. With a rated current of 20A and a breaking capacity of up to 10kA at maximum voltage, this reliable device ensures an effective response in fault conditions. Its compact dimensions of 54mm width, 85mm height, and 78.5mm depth are optimised for DIN rail mounting, enhancing installation convenience.
Features & Benefits
• Thermal-magnetic technology provides dependable current protection
• Type D circuit breaker suitable for high inrush currents
• Clip-on design facilitates simple installation and maintenance
• Contact position indicator enhances user visibility and awareness
Applications
• Used in industrial electrical distribution systems
• Used for protecting motors and large equipment
• Suitable for commercial buildings requiring high performance
• Ideal for automation where reliable switching is essential
Can it handle different types of voltages?
Yes, it supports both AC and DC networks, with a rated AC voltage of up to 440V and a rated DC voltage of 100 to 133 V, making it highly versatile.
How does the clip-on design affect installation?
The clip-on design allows for easy mounting on DIN rails, which streamlines the installation process, saving time and effort in setup.
What is the maximum voltage this device can support?
The device can operate at a maximum AC voltage of 440V, ensuring it can handle significant electrical demands effectively.
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 20A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 6A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 4A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 50A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 32A 12V 220 V 380 V
