Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 3-Pole, 10A, Type B, 12V, 133 V, 220 V, 240 V, 380 V, 415 V,
- RS Stock No.:
- 791-3228
- Mfr. Part No.:
- A9F53310
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR996.72
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 11 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR996.72 |
*price indicative
- RS Stock No.:
- 791-3228
- Mfr. Part No.:
- A9F53310
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 12V, 133V, 220V, 240V, 380V, 415V, 440V | |
| Rated DC Voltage | 133V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 54mm | |
| Reset Actuator Type | Rocker switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 12V, 133V, 220V, 240V, 380V, 415V, 440V | ||
Rated DC Voltage 133V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 78.5mm | ||
Height 85mm | ||
Standards/Approvals RoHS, REACH | ||
Width 54mm | ||
Reset Actuator Type Rocker switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
Schneider Electric iC60H Series MCB, 10A Current Rating , 3 Poles - A9F53310
This is a 3 pole MCB designed for reliable circuit protection. With a current rating of 10A and thermal-magnetic tripping characteristics, this circuit breaker effectively manages electrical loads. It is suitable for installation on DIN rails, with dimensions measuring 54mm in width, 85mm in length, and 78.5mm in depth. The device is part of the Acti 9 range, ensuring robust performance and comprehensive safety standards.
Features & Benefits
• Thermal magnetic mechanism provides dual protection against overloads
• 10 kA breaking capacity ensures effective fault interruption
• Rated for 440 V AC, versatile for various applications
• Screw Terminal contacts provide secure and reliable connections
• Designed for easy DIN rail mounting and installation
• Type B characteristic suitable for standard applications
• 10 kA breaking capacity ensures effective fault interruption
• Rated for 440 V AC, versatile for various applications
• Screw Terminal contacts provide secure and reliable connections
• Designed for easy DIN rail mounting and installation
• Type B characteristic suitable for standard applications
Applications
• Ideal for use in residential and commercial electrical panels
• Employed in safeguarding circuits in automation systems
• Suitable for protecting machinery and electronic devices
• Utilised in installations requiring Compact and efficient circuit protection
• Employed in safeguarding circuits in automation systems
• Suitable for protecting machinery and electronic devices
• Utilised in installations requiring Compact and efficient circuit protection
What is the significance of the breaking capacity rating?
The 10 kA breaking capacity indicates the maximum fault current the device can safely interrupt without damage, ensuring effective protection in the event of a short circuit.
How does the thermal-magnetic mechanism function in this circuit breaker?
The thermal-magnetic mechanism provides protection by tripping on both overloads (thermal) and short circuits (magnetic), offering comprehensive circuit safety.
What types of installations are suitable for this circuit breaker?
It is suitable for residential, commercial, and industrial electrical systems where reliable circuit protection is required, particularly in environments with fluctuating loads.
What voltage ratings are supported by this circuit breaker?
This circuit breaker supports rated AC voltages of up to 440 V and also functions effectively with DC voltages of up to 133 V, making it versatile for various applications.
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 20A 12V 220 V 380 V
