Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 2-Pole, 10A, Type B, 12V, 133 V, 220 V, 240 V, 380 V, 415 V,
- RS Stock No.:
- 791-3199
- Mfr. Part No.:
- A9F53210
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR674.50
FREE delivery for orders over RM 150.00
In Stock
- Plus 70 unit(s) shipping from 09 November 2026
- Plus 14 unit(s) shipping from 27 November 2026
- Plus 36 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR674.50 |
*price indicative
- RS Stock No.:
- 791-3199
- Mfr. Part No.:
- A9F53210
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 12V, 133V, 220V, 240V, 380V, 415V, 440V | |
| Rated DC Voltage | 133V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 85mm | |
| Depth | 78.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 36mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Rocker | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 12V, 133V, 220V, 240V, 380V, 415V, 440V | ||
Rated DC Voltage 133V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 85mm | ||
Depth 78.5mm | ||
Standards/Approvals REACH, RoHS | ||
Width 36mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Rocker | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- BG
Schneider Electric iC60H Series MCB, 2 Poles, 10A Current Rating - A9F53210
This miniature circuit breaker (MCB) is designed for efficient electrical distribution and protection. It accommodates up to 2 poles and is rated for a current of 10A. Compact in size, it measures 36mm in width, 85mm in length, and 78.5mm in depth. The thermal-magnetic tripping mechanism enhances its reliability in safeguarding electrical circuits, making it a necessary component in various electrical installations.
Features & Benefits
• High breaking capacity of 10kA at 440V enhances safety
• Type B characteristics suit residential and light commercial use
• Suitable for AC and DC networks ensures versatile application
• Screw terminal connections allow flexible wiring options
• Clip-on mounting style simplifies installation on DIN rails
• IP20 rating provides protection against solid objects larger than 12mm
Applications
• Used in residential electrical installations for circuit protection
• Ideal for protecting appliances and lighting circuits
• Employed in commercial settings for electrical safety
• Suitable for use in automation systems for consistent performance
Can it handle both AC and DC applications?
Yes, it can manage both AC and DC networks.
Will it be suitable for circuit protection in homes?
Yes, it is designed for residential electrical systems.
Is it compatible with DIN rail mounting systems?
Yes, it can be easily mounted on DIN rails.
Can the connections support both rigid and flexible wiring?
Yes, it accommodates both types of wiring connections.
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 20A 12V 220 V 380 V
