RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 2-Pole, 100A, Type B, 400V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

MYR833.24

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR833.24

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
237-3234
Mfr. Part No.:
2CDS252001R0825 S202-B100 6kA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

100A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP40, IP20

Depth

69mm

Height

88mm

Width

35mm

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898-1

Better World Claim

Designed for Disassembly

Better World Product

Yes

Tripping Mechanism

Thermomagnetic, Electromagnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
DE

ABB S200 Series Miniature Circuit Breaker, 100A Current, 400V AC Rated Voltage - 2CDS252001R0825 S202-B100 6kA


This miniature circuit-breaker provides overcurrent protection for low-voltage distribution systems and mounts on DIN-rail installations. It combines thermal and electromagnetic tripping to interrupt fault currents up to 6 kA and is intended for two-pole switching in three-phase or single-phase assemblies at rated AC voltages.

Features & Benefits


• 100A rating delivers high continuous current handling
• 6 kA breaking capacity limits fault-energy exposure
• Type B tripping offers sensitive protection for resistive loads
• Thermomagnetic and electromagnetic trip mechanisms separate overload and short-circuit responses
• Screw terminals permit secure conductor connection
• 35mm width enables Compact installation on DIN rail

Applications


• Suitable for motor-control circuits requiring fast short-circuit response
• Ideal for distribution boards in industrial automation panels
• Used with control cabinets needing two-pole isolation at 400V AC
• Can be used for protection of lighting and resistive heating loads
• Suitable for retrofit projects where a Compact footprint is required

What mounting method is used for installation?


It clips directly onto a DIN rail for standard panel mounting.

What ingress protection is offered for panel environments?


The device provides IP20 protection for the terminals and IP40 for the front, limiting access to live parts.

How does the trip behaviour differentiate overloads from faults?


A bimetal element handles gradual overloads thermally while an electromagnetic trip responds instantaneously to high fault currents.

What pole configuration and voltage rating apply?


It is a two-pole breaker rated for operation at up to 400V AC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy