ABB System Pro M Compact S200 Miniature Circuit Breaker, 3-Pole, 100A, Type B, 440V ac AC, 10 kA Breaking Capacity

Subtotal (1 box of 1 unit)*

MYR1,219.47

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR1,219.47

*price indicative

RS Stock No.:
231-9683
Mfr. Part No.:
2CDS253001R0825 S203-B100 6kA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

100A

Tripping Characteristics

Type B

Rated AC Voltage

440V ac

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw Clamp

IP Rating

IP20, IP40

Height

69mm

Depth

69mm

Width

52.5mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Tripping Mechanism

Electromagnetic, Thermomagnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
DE

ABB S200 Series MCB, 3 Poles, 100A Current Rating - 2CDS253001R0825 S203-B100 6kA


This miniature circuit breaker is engineered for dependable protection in residential and industrial applications. This 3 pole circuit breaker, rated for 100A, enhances the safety and efficiency of electrical systems, meeting various automation and mechanical requirements. As part of the System Pro M Compact range, it embodies ABB's dedication to quality electrical solutions.

Features & Benefits


• Offers clear contact position indication for user confidence

• Unique twin terminal design facilitates easy cable connections

• High performance in installations up to 6kA ensures versatility

• Approved for global use, confirming compliance with international standards

• Provides mechanical endurance for prolonged operation

• Temperature range support enhances adaptability in diverse conditions

Applications


• Suitable for residential and commercial electrical installations

• Ideal for automated systems requiring circuit integrity

• Employed in machinery where circuit protection is essential

• Designed for environments with varying temperatures

• Applicable in new builds or renovations of existing electrical systems

How does the device ensure proper functioning under adverse conditions?


It operates effectively within a temperature range of -25°C to +55°C, allowing versatility in different environments.

Can additional accessories be used with it?


Yes, it can be paired with auxiliary contacts and shunt trips to augment functionality.

What is the significance of the tripping characteristics it offers?


The Type B characteristic ensures consistent operation under normal conditions, providing protection against overloads and short circuits.

How does installation on DIN rail simplify setup?


The design allows for easy mounting on standard 35mm DIN rails, streamlining installation in electrical panels.

What maintenance is required to ensure optimal performance?


Regular inspections for wear and ensuring secure connections are advisable to maintain operational integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy