ABB System Pro M Compact S200 Miniature Circuit Breaker, 3-Pole, 100A, Type C, 440V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 231-9682
- Distrelec Article No.:
- 304-22-308
- Mfr. Part No.:
- 2CDS253001R0824 S203-C100 6kA 100A
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
MYR1,458.53
FREE delivery for orders over RM 150.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | MYR1,458.53 |
*price indicative
- RS Stock No.:
- 231-9682
- Distrelec Article No.:
- 304-22-308
- Mfr. Part No.:
- 2CDS253001R0824 S203-C100 6kA 100A
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Depth | 88mm | |
| Height | 88mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Depth 88mm | ||
Height 88mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- DE
ABB MCB, 6kA Short-Circuit Breaking Capacity, Toggle Actuator - S200 Series - 2CDS253001R0824 S203-C100 6kA 100A
For top-notch electrical safety, choose this MCB from ABB. It protects equipment and electrical installations against overloads and short circuits, so you can be sure of safety in your industrial, commercial or residential setting. Thanks to its type-C characteristics, the unit trips when it experiences inrushes of five to ten times the rated current of 100A. Contact position indicators on its toggle let you quickly know if the device is on or off. As this MCB resists shock and vibration, you can put it to the test in harsh industrial locations.
Features & Benefits
• IP20-rated housing that's touch-proof and protected against objects larger than 12mm
• Recyclable housing for a light carbon footprint
• Laser-printed product details are resistant to abrasion, friction and solvents
• Compact dimensions of 69 (L) x 52.5 (W) x 88mm (H) to maximise board packing space
Applications
• Building industry
• Hospitals and medical centres
• Industrial automation
• Logistics facilities
Does this MCB have a plastic housing?
Yes, this breaker is encased in a tough thermoplastic housing that resists wear and corrosion, so it's suitable for use in humid locations.
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 100A 440V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 100A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 100A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 80A 440V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 100A 440V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 100A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 440V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 100A 400V ac AC, 6 kA Breaking Capacity