RS Better World
ABB System Pro M Compact S200 Miniature Circuit Breaker, 2-Pole, 80A, Type B, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 237-3233
- Mfr. Part No.:
- 2CDS252001R0805 S202-B80 6kA
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR933.00
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR933.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 237-3233
- Mfr. Part No.:
- 2CDS252001R0805 S202-B80 6kA
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 80A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Depth | 69mm | |
| Width | 35mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Height | 88mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 80A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Depth 69mm | ||
Width 35mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Height 88mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- DE
ABB S200 Series Miniature Circuit Breaker, 80A Current, 400V AC Rated AC Voltage - 2CDS252001R0805 S202-B80 6kA
This miniature circuit breaker provides Compact overcurrent protection for low-voltage installations and distribution panels. Designed for two-pole applications, it interrupts fault currents on 400V AC systems and is mounted on DIN rail for straightforward integration into control and distribution assemblies.
Features & Benefits
• 80A rating delivers high continuous current capacity for heavy loads
• 6kA breaking capacity limits prospective fault energy exposure
• Type B thermomagnetic tripping protects against overload and short-circuit
• Electromagnetic trip breaker 80A enables Rapid disconnection on faults
• Screw Terminal MCB offers secure, maintenance-friendly conductor connections
• IP20 and IP40 variant provides Basic enclosure protection suitable for panel mounting
• 6kA breaking capacity limits prospective fault energy exposure
• Type B thermomagnetic tripping protects against overload and short-circuit
• Electromagnetic trip breaker 80A enables Rapid disconnection on faults
• Screw Terminal MCB offers secure, maintenance-friendly conductor connections
• IP20 and IP40 variant provides Basic enclosure protection suitable for panel mounting
Applications
• Suitable for industrial control panels supplying motors and drives
• Ideal for distribution boards in commercial electrical installations
• used with automation racks requiring 2-pole isolation and protection
• Can be used for protection of downstream circuits in switchgear assemblies
• Ideal for distribution boards in commercial electrical installations
• used with automation racks requiring 2-pole isolation and protection
• Can be used for protection of downstream circuits in switchgear assemblies
What mounting method does it use for panel installation?
It is designed for DIN-rail mounting, enabling quick Snap-on attachment and simple removal during maintenance.
How many poles does it occupy and how does that affect wiring?
It is a 2-pole device, allowing simultaneous disconnection of both live conductors in single-phase or two-wire circuits.
Which tripping mechanisms are incorporated and what is their function?
It combines thermomagnetic and electromagnetic tripping
thermal action handles prolonged overloads while electromagnetic action provides instantaneous response to high short-circuit currents.
What Terminal arrangement is provided for conductor termination?
The unit uses screw terminals to secure conductors, supporting reliable clamping and routine servicing without specialised tools.
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 80A 440V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 80A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 100A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 80A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 80A 440V ac AC, 6 kA Breaking Capacity
- ABB S200 Miniature Circuit Breaker 80A 400V ac AC, 6 kA Breaking Capacity
- Eaton AZ Miniature Circuit Breaker 80A 400V ac AC, 20 kA Breaking Capacity
- Eaton AZ Miniature Circuit Breaker 80A 400V ac AC, 20 kA Breaking Capacity