Eaton PLGC4 PLGC4 Miniature Circuit Breaker, 1-Pole, 32A, Type C, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 230-1107
- Mfr. Part No.:
- 109133 PLGC4-C32/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR86.51
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR86.51 |
*price indicative
- RS Stock No.:
- 230-1107
- Mfr. Part No.:
- 109133 PLGC4-C32/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | PLGC4 | |
| Series | PLGC4 | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Depth | 87mm | |
| Height | 72.9mm | |
| Width | 17.7mm | |
| Standards/Approvals | No | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range PLGC4 | ||
Series PLGC4 | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Depth 87mm | ||
Height 72.9mm | ||
Width 17.7mm | ||
Standards/Approvals No | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- RO
The Eaton PLGC4 series is the miniature circuit breaker with plug-in terminal having 32 A rated current and 1 pole+N. The release characteristic of this MCB is the type C. This miniature circuit breaker used for the switchgear for residential and commercial applications.
Ambient temperature during operating is -25 to 75°C
IP degree of protection is IP20
Note
Eaton formerly known as Moeller
Related links
- Eaton PLGC4 PLGC4 Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLGC4 PLGC4 Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLGC4 PLGC4 Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLGC4 PLGC4 Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- Eaton Plexo PLG4 Miniature Circuit Breaker 32A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking Capacity
