Eaton PLGC4 PLGC4 Miniature Circuit Breaker, 1-Pole, 10A, Type C, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR74.08

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR74.08

*price indicative

RS Stock No.:
230-1102
Mfr. Part No.:
109128 PLGC4-C10/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

PLGC4

Series

PLGC4

Terminal Type

Plug-In

IP Rating

IP20

Depth

87mm

Width

17.7mm

Standards/Approvals

RoHS conform

Height

72.9mm

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
RO

Eaton MCB, 10A Current Rating, 1+N Poles - 109128 PLGC4-C10/1N


This miniature circuit breaker (MCB) is designed for efficient electrical protection in various applications. It operates with a current rating of 10A and features a 1+N configuration. With a compact width of 17.7mm and a length of 87mm, it is compatible with standard DIN rail mounting, making installation straightforward in electrical panels. Additionally, it is suitable for ambient temperatures ranging from -25°C to 75°C, ensuring reliable performance under different conditions.

Features & Benefits


• Type C characteristic provides reliable current interruption

• 6kA breaking capacity offers robust overload protection

• Plug-in terminal design simplifies wiring and installation

• Designed for residential applications with effective circuit management

• Compatible with various conductor cross-sections up to 4mm²

• Linear reduction of current capacity aids in optimal performance

Applications


• Used for protecting circuits in home electrical installations

• Ideal for use with control panels in automation systems

• Suitable for integration in electrical distribution boards

• Suitable for use in environments with variable ambient temperatures

How does the type of characteristic affect operation?


The Type C characteristic is effective for inductive loads, providing selective tripping to protect against overcurrent while ensuring stability during inrush currents.

Can this breaker be used in circuits with varying temperatures?


Yes, it operates effectively between -25°C and 75°C, ensuring efficient performance across a range of operating conditions.

What is the significance of the breaking capacity provided?


A breaking capacity of 6kA ensures that the MCB can safely interrupt fault currents, minimising the risk of damage to the electrical system and enhancing safety.

What type of wiring is compatible with this circuit breaker?


It accommodates solid-core conductors up to 2.5mm² and multi-stranded conductors up to 4mm², allowing flexibility in wiring configurations.

How does the plug-in terminal feature enhance usability?


The plug-in terminal design simplifies installation and maintenance, reducing the time and effort required for wiring changes or replacements.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy