Eaton PLG6 PLG6 Miniature Circuit Breaker, 1-Pole, 32A, Type C, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR88.27

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR88.27

*price indicative

RS Stock No.:
230-1099
Mfr. Part No.:
264698 PLG6-C32/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

PLG6

Series

PLG6

IP Rating

IP20

Width

17.5mm

Height

73mm

Depth

70.5mm

Standards/Approvals

EN 60947-2

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
RO
The Eaton PLG6 series is the miniature circuit breaker having 32 A rated current and 1 pole+N. The release characteristic of this MCB is the type C. This miniature circuit breaker used for the switchgear for residential and commercial applications.

Ambient temperature during operating is -25 to 75°C

IP degree of protection is IP20

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy