Eaton PLG6 PLG6 Miniature Circuit Breaker, 1-Pole, 40A, Type C, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 230-1101
- Mfr. Part No.:
- 264699 PLG6-C40/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR96.36
FREE delivery for orders over RM 150.00
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR96.36 |
*price indicative
- RS Stock No.:
- 230-1101
- Mfr. Part No.:
- 264699 PLG6-C40/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | PLG6 | |
| Series | PLG6 | |
| IP Rating | IP20 | |
| Depth | 70.5mm | |
| Height | 73mm | |
| Standards/Approvals | EN 60947-2 | |
| Width | 17.5mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range PLG6 | ||
Series PLG6 | ||
IP Rating IP20 | ||
Depth 70.5mm | ||
Height 73mm | ||
Standards/Approvals EN 60947-2 | ||
Width 17.5mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- RO
Eaton MCB, 40A Current Rating, Single Pole with Neutral - 264699 PLG6-C40/1N
This miniature circuit breaker (MCB) is designed for both residential and commercial applications. The Eaton MCB features a 40A current rating and operates on a single pole plus neutral configuration. With a robust breaking capacity of 10kA, this DIN rail circuit breaker ensures reliable electrical safety in various installations. Measuring 17.5mm in width and 86mm in length, it supports straightforward mounting on DIN rails, making it an ideal choice for electricians seeking an efficient solution for circuit protection.
Features & Benefits
• Equipped with a Type C tripping characteristic for reliable protection
• Supports a rated voltage of 230V suitable for standard applications
• Capable of handling short-circuit breaking capacities of up to 10kA
• Offers an operational temperature range from -25°C to 75°C
• Compatible with conductor cross-sections of up to 25mm²
• Features a toggle switch for easy reset and manual operation
Applications
• Used for protection in residential switchgear systems
• Ideal for commercial electrical installations needing reliable breakers
• Suitable for requiring 40A circuit protection
• Designed for use in environments with varying temperature conditions
What is the significance of the Type C tripping characteristic?
The Type C tripping characteristic allows the circuit breaker to handle moderate overloads while providing protection against short circuits, making it suitable for applications with inductive loads.
How does the breaking capacity affect circuit safety?
A breaking capacity of 10kA indicates that the MCB can safely interrupt short-circuit currents up to this rating without failure, ensuring circuit integrity and preventing fire hazards.
What installation considerations should be taken for optimal performance?
For optimal performance, it is recommended to ensure proper space on the DIN rail for heat dissipation and to follow the correct guidelines for conductor termination and securing to maintain effectiveness in circuit protection.
Note
Eaton formerly known as Moeller
Related links
- Eaton PLG6 PLG6 Miniature Circuit Breaker 40A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 25A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
