Eaton PLG6 PLG6 Miniature Circuit Breaker, 1-Pole, 32A, Type B, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR248.04

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR248.04

*price indicative

RS Stock No.:
230-1089
Mfr. Part No.:
264678 PLG6-B32/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

PLG6

Series

PLG6

IP Rating

IP20

Height

73mm

Depth

70.5mm

Standards/Approvals

EN 60947-2

Width

17.5mm

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

COO (Country of Origin):
RO
The Eaton PLG6 series is the miniature circuit breaker having 32 A rated current and 1 pole+N. The release characteristic of this MCB is the type B. This miniature circuit breaker used for the switchgear for residential and commercial applications.

Ambient temperature during operating is -25 to 75°C

IP degree of protection is IP20

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy