Eaton PLG6 PLG6 Miniature Circuit Breaker, 1-Pole, 25A, Type B, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 230-1088
- Mfr. Part No.:
- 264677 PLG6-B25/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR200.07
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR200.07 |
*price indicative
- RS Stock No.:
- 230-1088
- Mfr. Part No.:
- 264677 PLG6-B25/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | PLG6 | |
| Series | PLG6 | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | EN 60947-2 | |
| Height | 73mm | |
| Depth | 70.5mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range PLG6 | ||
Series PLG6 | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Standards/Approvals EN 60947-2 | ||
Height 73mm | ||
Depth 70.5mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- RO
The Eaton PLG6 series is the miniature circuit breaker having 25 A rated current and 1 pole+N. The release characteristic of this MCB is the type B. This miniature circuit breaker used for the switchgear for residential and commercial applications.
Ambient temperature during operating is -25 to 75°C
IP degree of protection is IP20
Note
Eaton formerly known as Moeller
Related links
- Eaton PLG6 PLG6 Miniature Circuit Breaker 25A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 40A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
