Eaton PLG6 PLG6 Miniature Circuit Breaker, 1-Pole, 6A, Type B, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR214.92

Add to Basket
Select or type quantity
Limited stock
  • Plus 24 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR214.92

*price indicative

RS Stock No.:
230-1091
Mfr. Part No.:
264672 PLG6-B6/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

PLG6

Series

PLG6

IP Rating

IP20

Depth

70.5mm

Width

17.5mm

Standards/Approvals

EN 60947-2

Height

73mm

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

COO (Country of Origin):
RO

Eaton MCB, 6A Current Rating, Type B Tripping Characteristic - 264672 PLG6-B6/1N


This miniature circuit breaker (MCB) is designed for effective electrical circuit protection, featuring a current rating of 6 A. With a compact width of 17.5mm and a length of 86mm, it efficiently handles electrical demands in domestic and commercial settings. The device operates at a rated voltage of 230V, boasting robust breaking capacity and advanced tripping characteristics.

Features & Benefits


• Offers Type B tripping characteristics for enhanced reliability

• Supports a breaking capacity of 10 kA at maximum voltage

• Compatible with DIN rail mounting for easy installation

• Accommodates 1+N circuits for versatile applications

• Functions effectively across temperatures from -25°C to 75°C

• Designed to meet IEC standards for dependable performance

Applications


• Ideal for domestic and light commercial switchgear

• Suitable for managing electrical circuits in residential buildings

• Used in automated systems requiring reliable circuit protection

• Effective in controlling electrical installations in commercial settings

What is the significance of the Type B tripping characteristic?


The Type B characteristic is designed to trip at lower current levels, making it suitable for protecting circuits with a predominantly resistive load, such as lighting and heating systems.

How does the breaking capacity impact circuit protection?


A breaking capacity of 10 kA ensures that the circuit breaker can handle and interrupt severe fault currents, providing vital protection for electrical installations and preventing equipment damage.

What mounting options are available for this circuit breaker?


The device is specifically designed for DIN rail mounting, which simplifies installation in standard electrical panels and optimises space efficiency.

Can it operate in varied environmental conditions?


Yes, it is rated for operation between -25°C and 75°C, making it versatile for different ambient conditions typically found in domestic and commercial environments.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy