Eaton xEffect xEffect Miniature Circuit Breaker, 1-Pole, 32A, Type C, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 230-0975
- Mfr. Part No.:
- 239081 FAZ6-C32/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR133.94
FREE delivery for orders over RM 150.00
In Stock
- Plus 8 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR133.94 |
*price indicative
- RS Stock No.:
- 230-0975
- Mfr. Part No.:
- 239081 FAZ6-C32/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | xEffect | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Width | 35.4mm | |
| Depth | 85mm | |
| Height | 73mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series xEffect | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Width 35.4mm | ||
Depth 85mm | ||
Height 73mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- RO
Eaton MCB, 32A Current Rating, Type C Tripping Characteristics - 239081 FAZ6-C32/1N
This MCB is a highly efficient electrical safety device designed for residential circuit protection. It operates at a current rating of 32A and features a 1+N pole configuration, making it suitable for a variety of applications. With dimensions of 35.4mm in width and 85mm in length, this DIN rail mounted circuit breaker provides a compact solution for circuit management.
Features & Benefits
• Suitable for single-phase circuits with a 1+N design
• Type C MCB offers protection against overloads and short circuits
• 10kA breaking capacity ensures reliable performance under fault conditions
• Designed for easy installation on standard DIN rails
• Thermal dissipation rating aids in efficient energy management
• Complies with IEC/EN standards for product safety and reliability
Applications
• Used for residential electrical installations
• Ideal for protecting household appliances and lighting circuits
• Suitable for industrial automation systems requiring circuit protection
• Utilised in commercial facilities needing reliable electrical safety devices
How does the 10kA breaking capacity enhance safety?
This level of breaking capacity allows the circuit breaker to safely interrupt high fault currents without causing damage to connected equipment or risking fire hazards.
What are the specific operational temperature limits?
It operates efficiently within a temperature range of -25°C to 75°C, ensuring performance in diverse environmental conditions.
Can this breaker be used for both lighting and power circuits?
Yes, it is versatile enough to protect both lighting and general power circuits, making it suitable for a wide range of residential and commercial applications.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLG6 PLG6 Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
- Eaton PLGC4 PLGC4 Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
