ABB S800PV S800PV Miniature Circuit Breaker, 2-Pole, 32A, Type B, 800 V dc DC, 5 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,162.34

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,162.34

*price indicative

RS Stock No.:
225-5922
Mfr. Part No.:
2CCF019602R0001 S802PV-SP32 - 5 kA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type B

Rated DC Voltage

800V dc

Breaking Capacity

5kA

Mount Type

DIN Rail

Range

S800PV

Series

S800PV

Terminal Type

Cage Terminal

IP Rating

IP20

Standards/Approvals

IEC/EN 60947-2

Height

82.5mm

Width

54mm

Depth

82.5mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal

ABB S800PV Series MCB, 32A Current Rating, 2 Poles - 2CCF019602R0001 S802PV-SP32 - 5 kA


This high-performance circuit breaker is designed for photovoltaic applications with a rated voltage of 800V DC and a robust 5kA breaking capacity. It features a thermal tripping mechanism for enhanced overload protection and a rated current capacity of 32A, catering to demanding energy applications.

Features & Benefits


• Cage terminal ensures secure and reliable connections

• Thermal tripping mechanism prevents overloads

• 5 kA breaking capacity handles high fault currents

• Type B circuit breaker suitable for inductive loads

• Toggle switch reset actuator for ease of use

Applications


• Suitable for photovoltaic solar power systems

• Appropriate for industrial electrical installations

• Provides dependable overload protection in various facilities

• Ideal for systems with inductive or resistive loads

What is the degree of protection offered by this circuit breaker?


It has an IP20 degree of protection.

Is it compliant with international standards?


Yes, it complies with IEC/EN 60947-2 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy