Eaton FAZ FAZ Miniature Circuit Breaker, 2-Pole, 6A, K, 415V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 221-3493
- Mfr. Part No.:
- 278794 FAZ-K6/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR584.83
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 29 June 2026
- Plus 3 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR584.83 |
*price indicative
- RS Stock No.:
- 221-3493
- Mfr. Part No.:
- 278794 FAZ-K6/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | K | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | FAZ | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Height | 80mm | |
| Standards/Approvals | CSA-C22.2 No. 235, IEC/EN 60898, UL 1077, CE, IEC/EN 60947-2 | |
| Depth | 70.5mm | |
| Width | 17.5mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics K | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range FAZ | ||
Series FAZ | ||
IP Rating IP20 | ||
Height 80mm | ||
Standards/Approvals CSA-C22.2 No. 235, IEC/EN 60898, UL 1077, CE, IEC/EN 60947-2 | ||
Depth 70.5mm | ||
Width 17.5mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
The Eaton Miniature circuit breaker (MCB), FAZ, 2-pole, tripping characteristic is K.
rated current In is 6 A
Switchgear for industrial and advanced commercial applications
Note
Eaton formerly known as Moeller
Related links
- Eaton FAZ FAZ Miniature Circuit Breaker 32A 415V ac AC 10 kA Breaking Capacity
- Eaton FAZ FAZ-C6/4 Miniature Circuit Breaker 6A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- ABB SMISSLINE TP S402M-K6 Miniature Circuit Breaker 6A 415V ac AC, 25 kA Breaking Capacity
