Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker, 1-Pole, 63A, Type C, 144 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 221-0886
- Mfr. Part No.:
- A9N18445
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR441.83
FREE delivery for orders over RM 150.00
- Ready to ship from 07 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR441.83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 221-0886
- Mfr. Part No.:
- A9N18445
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 144V dc | |
| Mount Type | Clip-on | |
| Breaking Capacity | 30kA | |
| Range | Acti9 | |
| Series | Acti9 C120 | |
| Terminal Type | Tunnel Terminal | |
| IP Rating | IP20 | |
| Height | 81mm | |
| Depth | 73mm | |
| Standards/Approvals | EN/IEC 60898-1 EN/IEC 60947-2 | |
| Width | 27mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 144V dc | ||
Mount Type Clip-on | ||
Breaking Capacity 30kA | ||
Range Acti9 | ||
Series Acti9 C120 | ||
Terminal Type Tunnel Terminal | ||
IP Rating IP20 | ||
Height 81mm | ||
Depth 73mm | ||
Standards/Approvals EN/IEC 60898-1 EN/IEC 60947-2 | ||
Width 27mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 80A 144 V dc DC, 30 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 250 V dc DC, 15 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 440V ac AC 30 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 440V ac AC 30 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 500 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 375 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 375 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 250 V dc DC, 15000 A Breaking
