Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker, 3-Pole, 63A, Type D, 375 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 219-8300
- Mfr. Part No.:
- A9N18511
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,824.01
FREE delivery for orders over RM 150.00
- 1 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR1,824.01 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 219-8300
- Mfr. Part No.:
- A9N18511
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type D | |
| Rated DC Voltage | 375V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Clip-on | |
| Range | Acti9 | |
| Series | Acti9 C120 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Width | 81mm | |
| Standards/Approvals | EN/IEC 60947-2, EN/IEC 60898-1 | |
| Depth | 73mm | |
| Height | 81mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Tripping Characteristics Type D | ||
Rated DC Voltage 375V dc | ||
Breaking Capacity 15kA | ||
Mount Type Clip-on | ||
Range Acti9 | ||
Series Acti9 C120 | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Width 81mm | ||
Standards/Approvals EN/IEC 60947-2, EN/IEC 60898-1 | ||
Depth 73mm | ||
Height 81mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 80A 375 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 125A 375 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 375 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 440V ac AC 20 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 250 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 500 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 250 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 100A 375 V dc DC, 15000 A Breaking
