RS Better World

Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker, 3-Pole, 80A, Type D, 375 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,981.28

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,981.28

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
221-0890
Mfr. Part No.:
A9N18512
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

80A

Tripping Characteristics

Type D

Rated DC Voltage

375V dc

Breaking Capacity

15kA

Mount Type

Clip-on

Range

Acti9

Series

Acti9 C120

Terminal Type

Tunnel Terminal

IP Rating

IP20

Width

81mm

Standards/Approvals

EN/IEC 60947-2, EN/IEC 60898-1

Depth

73mm

Height

81mm

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
This Schneider Electric Acti9 C120H is a low voltage multistandard miniature circuit breaker (MCB). It is a 3P circuit breaker with 3 protected poles, 80A rated current and D tripping curve. The rated short circuit breaking capacity goes up to 15000A at 230VAC to 400VAC conforming to EN/IEC 60898-1 standard and 15000A at 230VAC to 400VAC conforming to EN/IEC 60898-1 standard.

Local signalling ON/OFF indication

Mounting mode Clip-on

Mounting support 35 mm symmetrical DIN rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy