RS Better World

Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker, 2-Pole, 63A, Type C, 250 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,472.09

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,472.09

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-8293
Mfr. Part No.:
A9N18456
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

63A

Tripping Characteristics

Type C

Rated DC Voltage

250V dc

Mount Type

Clip-on

Breaking Capacity

15kA

Range

Acti9

Series

Acti9 C120

Terminal Type

Tunnel

IP Rating

IP20

Standards/Approvals

EN/IEC 60898-1, EN/IEC 60947-2

Height

81mm

Width

54mm

Depth

73mm

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric A9N18456 is a Miniature circuit-breaker, Acti9 C120H, having 2P Poles description, C curve. With Trip unit technology Thermal-magnetic and Local signalling ON/OFF indication.

IP degree of protection IP20

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy