RS Better World

Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker, 1-Pole, 80A, Type C, 144 V dc DC, 30 kA Breaking Capacity

Subtotal (1 unit)*

MYR613.21

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR613.21

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-8290
Mfr. Part No.:
A9N18446
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

80A

Tripping Characteristics

Type C

Rated DC Voltage

144V dc

Breaking Capacity

30kA

Mount Type

Clip-on

Range

Acti9

Series

Acti9 C120

Terminal Type

Tunnel

IP Rating

IP20

Height

81mm

Width

27mm

Depth

73mm

Standards/Approvals

EN/IEC 60898-1, EN/IEC 60947-2

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
FR
The Schneider Electric A9N18446 is a Acti9 C120H is a low voltage miniature circuit breaker (MCB). It is a 1P circuit breaker with 1 protected pole, C tripping curve. This product complies with both industrial standard EN/IEC 60898-1 and residential standard EN/IEC 60947-2. This miniature circuit breaker combines functions of circuit protection against short circuit and overload current, control and isolation. The presence of green strip guarantees that contacts open physically and allows work to be carried out safely on the downstream circuit. Its fast closing mechanism improves its service life. Acti9 C120 offer is dedicated to industrial and tertiary buildings.

IP degree of protection IP20

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy