Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 1-Pole, 10A, Type B, 415V AC, 60 V dc DC, 20 kA Breaking
- RS Stock No.:
- 211-2332
- Mfr. Part No.:
- M9F21110
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR162.90
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR162.90 |
*price indicative
- RS Stock No.:
- 211-2332
- Mfr. Part No.:
- M9F21110
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Clip-on | |
| Breaking Capacity | 20kA | |
| Range | Multi9 | |
| Series | Multi9 | |
| Terminal Type | Tunnel | |
| IP Rating | IP40, IP20 | |
| Width | 18mm | |
| Standards/Approvals | UL 1077, GB 14048.2, EN/IEC 60947-2, CSA C22.2 No 235 | |
| Depth | 72mm | |
| Height | 81mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V | ||
Rated DC Voltage 60V dc | ||
Mount Type Clip-on | ||
Breaking Capacity 20kA | ||
Range Multi9 | ||
Series Multi9 | ||
Terminal Type Tunnel | ||
IP Rating IP40, IP20 | ||
Width 18mm | ||
Standards/Approvals UL 1077, GB 14048.2, EN/IEC 60947-2, CSA C22.2 No 235 | ||
Depth 72mm | ||
Height 81mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- FR
Schneider Electric C60SP Series MCB, 10A Current Rating, 1 Pole - M9F21110
This MCB is designed for reliable electrical distribution in residential settings. The compact 18mm width and thermal-magnetic trip unit ensure robust protection against overloads and short circuits. With a rated current of 10A, it offers effective safety features suitable for various applications.
Features & Benefits
• Short circuit protection safeguards your electrical systems
• Thermal-magnetic mechanism ensures quick response to faults
• DIN rail mount design facilitates easy installation
• Tunnels for flexible terminal connections support various wire sizes
• High breaking capacity of 20kA for reliable operation
• Integrated contact position indicator for quick status checks
Applications
• Used with AC and DC networks for versatile protection
• Ideal for residential circuits to enhance safety
• Suitable for distribution boards in domestic buildings
• Employed in automation systems requiring reliable circuit protection
What types of voltages is this circuit breaker suitable for?
It can handle AC voltages up to 415V and DC voltages up to 60V, making it versatile for different electrical systems.
How does the installation on a DIN rail benefit users?
The DIN rail mounting allows for organised and simplified installation, which streamlines maintenance and upgrades by providing easy access to the circuit breaker.
What is the significance of the B curve tripping characteristic?
The B curve is designed to trip at 3-5 times the rated current, making it ideal for residential applications with no or minimal inductive loads.
Related links
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 10A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 10A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 3A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 2A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 6A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 1A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 40A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 50A 415V AC 20 kA Breaking
