Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 1-Pole, 2A, Type B, 415V AC, 60 V dc DC, 20 kA Breaking
- RS Stock No.:
- 211-2327
- Mfr. Part No.:
- M9F21102
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR218.06
FREE delivery for orders over RM 150.00
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR218.06 |
*price indicative
- RS Stock No.:
- 211-2327
- Mfr. Part No.:
- M9F21102
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | Clip-on | |
| Range | Multi9 | |
| Series | Multi9 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Depth | 72mm | |
| Height | 81mm | |
| Width | 18mm | |
| Standards/Approvals | UL 1077, GB 14048.2, EN/IEC 60947-2, CSA C22.2 No 235 | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 2A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 20kA | ||
Mount Type Clip-on | ||
Range Multi9 | ||
Series Multi9 | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Depth 72mm | ||
Height 81mm | ||
Width 18mm | ||
Standards/Approvals UL 1077, GB 14048.2, EN/IEC 60947-2, CSA C22.2 No 235 | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
Schneider Electric C60SP Series MCB, 2A Current Rating, 1 Pole - M9F21102
This miniature circuit breaker (MCB) is designed for residential applications, offering robust protection with a thermal-magnetic tripping mechanism. It operates at a current rating of 2A. This 1-pole, DIN rail mounted breaker ensures a compact size of 18mm in width, 81mm in height, and 72mm in depth, making it suitable for efficient space utilisation.
Features & Benefits
• Provides short circuit protection to ensure electrical safety
• Thermal-magnetic circuit breaker for reliable tripping action
• Capable of handling 20 kA breaking capacity at 60 V DC
• Designed for both AC and DC networks, offering versatility
• Easily mounted on DIN rail for straightforward installation
• Toggle switch reset actuator for user-friendly operation
Applications
• Ideal for residential electrical distribution setups
• Used for protection of lighting circuits in homes
• Suitable for safeguarding appliances in domestic environments
• Effective in managing electrical loads in small residential units
What is the significance of the 20 kA breaking capacity?
The 20 kA breaking capacity indicates the maximum fault current the circuit breaker can safely interrupt without damage, ensuring that it can handle significant overloads in residential settings.
How does the thermal-magnetic mechanism enhance performance?
The thermal-magnetic mechanism combines thermal protection for overloads with magnetic protection for short circuits, providing comprehensive safeguarding of electrical circuits against various fault conditions.
What are the connection options for this circuit breaker?
It includes tunnel-type terminals that can accommodate rigid wires from 1 to 25 mm² and flexible wires with ferrules from 1 to 16 mm², ensuring compatibility with various wiring needs.
Can this MCB be used in high humidity environments?
Yes, it is rated for operation in environments with relative humidity up to 95% at 55 °C, making it suitable for use in damp conditions common to certain residential areas.
Related links
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 3A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 6A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 1A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 40A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 10A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 50A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 20A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 16A 415V AC 20 kA Breaking
