Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 1-Pole, 16A, Type B, 415V AC, 60 V dc DC, 20 kA Breaking

Subtotal (1 unit)*

MYR95.40

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR95.40

*price indicative

RS Stock No.:
211-2333
Mfr. Part No.:
M9F21116
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

415V

Rated DC Voltage

60V dc

Mount Type

Clip-on

Breaking Capacity

20kA

Range

Multi9

Series

Multi9

Terminal Type

Tunnel

Width

18mm

Height

81mm

Depth

72mm

Standards/Approvals

UL 1077, GB 14048.2, EN/IEC 60947-2, CSA C22.2 No 235

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
FR

Schneider Electric C60SP Series MCB, 16A Current Rating , Type B Tripping Characteristics - M9F21116


This MCB is a robust residential circuit breaker designed by Schneider Electric. With a current rating of 16 A, this device is ideally suited for various electrical applications requiring dependable circuit protection. Measuring 18mm in width, 81mm in length, and 72mm in depth, it is compatible with DIN rail mounting, making installation streamlined and efficient. Featuring Type B tripping characteristics, it provides swift response to overload and short circuit conditions.

Features & Benefits


• Compact design allows efficient use of electrical panel space
• Type B tripping characteristics ensure fast tripping during overloads
• Capable of breaking capacity of 20 kA for high voltage safety
• Thermal magnetic mechanism offers reliable protection against faults
• Supports operational voltages up to 415 V for versatile applications
• Toggle switch reset actuator for easy manual operation

Applications


• Used for protecting residential electrical circuits
• Ideal for home automation systems where safety is Crucial
• Suitable for installations in commercial properties
• Utilised in electrical control panels for enhanced safety
• Employed in domestic power distribution for reliable circuit management

What tripping characteristics should I expect from this circuit breaker?


It features Type B tripping characteristics, which provide reliable protection against overloads and short circuits, ensuring swift disconnection of the circuit in such events.

How does the breaking capacity impact safety in electrical systems?


With a breaking capacity of 20 kA, it can effectively handle surges in current, thus preventing potential damage to both the circuit and connected devices in high-voltage scenarios.

What is the significance of a thermal-magnetic mechanism in operation?


The thermal-magnetic mechanism allows the circuit breaker to respond to both overload conditions and instantaneous short circuits, offering comprehensive protection.

What voltage ratings should be considered for optimum performance?


It supports rated AC voltages up to 415 V and rated DC voltages of 60 V, ensuring compatibility with various applications and systems in residential and commercial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy