Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 1-Pole, 6A, Type B, 415V AC, 60 V dc DC, 20 kA Breaking
- RS Stock No.:
- 211-2330
- Mfr. Part No.:
- M9F21106
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR199.10
FREE delivery for orders over RM 150.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR199.10 |
*price indicative
- RS Stock No.:
- 211-2330
- Mfr. Part No.:
- M9F21106
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Clip-on | |
| Breaking Capacity | 20kA | |
| Range | Multi9 | |
| Series | Multi9 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Height | 81mm | |
| Depth | 72mm | |
| Width | 18mm | |
| Standards/Approvals | CSA C22.2 No 235, EN/IEC 60947-2, GB 14048.2, UL 1077 | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V | ||
Rated DC Voltage 60V dc | ||
Mount Type Clip-on | ||
Breaking Capacity 20kA | ||
Range Multi9 | ||
Series Multi9 | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Height 81mm | ||
Depth 72mm | ||
Width 18mm | ||
Standards/Approvals CSA C22.2 No 235, EN/IEC 60947-2, GB 14048.2, UL 1077 | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- FR
Schneider Electric MCB, Toggle Control Switch, 500V AC Rated Insulation Voltage - C60SP Series - M9F21106
Protect appliances in your home or office from short-circuit faults with this Schneider Electric MCB. It features a thermal-magnetic tripping system that cuts power to connected devices in the event of a short circuit or overcurrent, preventing damage and minimising maintenance downtime. As a type-B unit, it's triggered at three to five times its rated current of 6A, making it suitable for sensitive applications with resistive loads. Thanks to a front toggle switch, it's easy to reset this unit after it trips.
Features & Benefits
• DIN-rail mounting is simple and doesn't need any tools, saving time and effort
• Compatible with both AC and DC networks, for versatility
• Mechanical durability of 20,000 operating cycles ensures long-term use
• Narrow width of 18mm for space-efficient installation in tight setups
Applications
• Domestic wiring
• Process and packaging equipment
What's meant by the rated impulse withstand voltage of an MCB?
The rated impulse withstand voltage of an MCB is the amount of surge input that it can handle without damage. For this unit, that value is 6kV, meaning it can handle heavy inrushes.
Related links
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 6A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 3A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 2A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 1A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 40A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 10A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 50A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 20A 415V AC 20 kA Breaking
