Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 1-Pole, 10A, Type Z, 415V AC, 60 V dc DC, 20 kA Breaking
- RS Stock No.:
- 212-0283
- Mfr. Part No.:
- M9F44110
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR357.02
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR357.02 |
*price indicative
- RS Stock No.:
- 212-0283
- Mfr. Part No.:
- M9F44110
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 415V | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | Clip-on | |
| Range | Multi9 | |
| Series | Multi9 | |
| Terminal Type | Tunnel | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | UL 489, GB 14048.2, EN/IEC 60947-2, CSA C22.2 No 5 | |
| Width | 18mm | |
| Height | 103mm | |
| Depth | 72mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 415V | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 20kA | ||
Mount Type Clip-on | ||
Range Multi9 | ||
Series Multi9 | ||
Terminal Type Tunnel | ||
IP Rating IP40, IP20 | ||
Standards/Approvals UL 489, GB 14048.2, EN/IEC 60947-2, CSA C22.2 No 5 | ||
Width 18mm | ||
Height 103mm | ||
Depth 72mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- GB
The Schneider Electric Multi 9 - C60BP - MCB, is used in Distribution Application. Uses Thermal-magnetic Trip Technology. Suitable for isolation-conforming to EN/IEC 60947-2 & Pollution degree-3 conforming to EN/IEC 60947. Without-Earth-leakage protection. Applications-HVAC, lift and pumping.
Mechanical durability-20000 cycles
Electrical durability-10000 cycles
Offers great performance
Related links
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 5A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 1A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 8A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 4A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 20A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 10A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 10A 415V AC 20 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 8A 415V AC 20 kA Breaking
