Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 1-Pole, 8A, Type Z, 415V AC, 60 V dc DC, 20 kA Breaking

Subtotal (1 unit)*

MYR428.95

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR428.95

*price indicative

RS Stock No.:
211-2676
Mfr. Part No.:
M9F44108
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

8A

Tripping Characteristics

Type Z

Rated AC Voltage

415V

Rated DC Voltage

60V dc

Breaking Capacity

20kA

Mount Type

Clip-on

Range

Multi9

Series

Multi9

Terminal Type

Tunnel

IP Rating

IP20, IP40

Width

18mm

Standards/Approvals

UL 489, GB 14048.2, EN/IEC 60947-2, CSA C22.2 No 5

Height

103mm

Depth

72mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric C60BP series Multi 9 Miniature circuit-breaker (MCB)- 1 Pole integrated with Thermal-magnetic tripping technology.

Green Premium product

IP degree of protection - IP20

DIN rail mounting support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy