RS Better World

Siemens SENTRON 5SV6 Fire Safety Circuit Breaker, 1-Pole, 10A, Type B, 230V ac AC, 1 A Breaking Capacity

Subtotal (1 unit)*

MYR1,183.19

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,183.19

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
199-5119
Mfr. Part No.:
5SV6016-6KP10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fire Safety Circuit Breaker

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Mount Type

DIN Rail

Breaking Capacity

1A

Range

SENTRON

Series

5SV6

IP Rating

IP20

Standards/Approvals

No

Width

18mm

Depth

68.5mm

Height

90mm

Better World Product

Yes

Better World Claim

Extended Product Life

COO (Country of Origin):
CN
The Siemens 5SV6 10A arc fault detection device (AFDD) is the first manufacturer in the IEC market to present the third generation of fire prevention products. The 5SV6 AFDD is the first device with integrated miniature circuit breaker (MCB) in just one modular width (instead of the previous 2mW). Additionally, it is the smallest of its kind worldwide.

Product is silicon and halogen free

Power loss for rated value of the current at AC in hot operating state per pole is 0.95W

Supply voltage at AC rated value is 230V and for testing equipment, it is kept to minimum at 195V

Supply voltage frequency is rated at value 50Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy