RS Better World

Siemens SENTRON 5SV6 Miniature Circuit Breaker, 2-Pole, 10A, Class B, 230V ac AC, 6 kA Breaking Capacity

Subtotal (1 pack of 12 units)*

MYR12,546.82

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
12 +MYR1,045.568MYR12,546.82

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
209-7509
Mfr. Part No.:
5SV6016-6GV10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Class B

Rated AC Voltage

230V ac

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

SENTRON

Series

5SV6

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

VDE, EAC, CE

Width

18mm

Height

68.5mm

Depth

68.5mm

Better World Claim

Extended Product Life

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens 5SV6 series 1+N-pole miniature circuit breaker has a current rating of 10 A and 6 kA breaking capacity. The miniature circuit breaker is the fuse for short-circuit protection. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Protection class IP= IP20, with connected protective device and conductors

halogen-free, silicon-free

Supply voltage= 230 Vac

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy