RS Better World
Siemens SENTRON 5SV6 Miniature Circuit Breaker, 2-Pole, 6A, Class B, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 209-7508
- Mfr. Part No.:
- 5SV6016-6GV06
- Manufacturer:
- Siemens
Subtotal (1 pack of 12 units)*
MYR12,546.82
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 12 + | MYR1,045.568 | MYR12,546.82 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 209-7508
- Mfr. Part No.:
- 5SV6016-6GV06
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 6A | |
| Tripping Characteristics | Class B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SV6 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 68.5mm | |
| Height | 68.5mm | |
| Width | 18mm | |
| Standards/Approvals | VDE, EAC, CE | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 6A | ||
Tripping Characteristics Class B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SV6 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 68.5mm | ||
Height 68.5mm | ||
Width 18mm | ||
Standards/Approvals VDE, EAC, CE | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
- COO (Country of Origin):
- DE
The Siemens 5SV6 series 1+N-pole miniature circuit breaker has a current rating of 6 A and 6 kA breaking capacity. The miniature circuit breaker is the fuse for short-circuit protection. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Protection class IP= IP20, with connected protective device and conductors
halogen-free, silicon-free
Supply voltage= 230 Vac
Related links
- Siemens SENTRON 5SV6 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SV6 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SV6 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SV6 Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SV6 Miniature Circuit Breaker 13A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SV6 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SV6 Miniature Circuit Breaker 16A 230V ac AC, 6000 A Breaking Capacity
- Siemens SENTRON 5SV6 Fire Safety Circuit Breaker 6A 230V ac AC, 1 A Breaking Capacity
