RS Better World
Siemens SENTRON 5SV6016 Fire Safety Circuit Breaker, 2-Pole, 10A, Type B, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 189-3183
- Mfr. Part No.:
- 5SV6016-6KK10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,160.95
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,160.95 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 189-3183
- Mfr. Part No.:
- 5SV6016-6KK10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Fire Safety Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SV6016 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Standards/Approvals | CETerminal Contact Type | |
| Height | 90mm | |
| Depth | 68.5mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Fire Safety Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SV6016 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 18mm | ||
Standards/Approvals CETerminal Contact Type | ||
Height 90mm | ||
Depth 68.5mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CN
Siemens 5SV6 AFDDs with Integrated MCB
From Siemens the 5SV6 is a compact and space efficient AFDD (Arc Fault Detection Device). The key innovation the 5SV6 offers is the combination of both an AFDD and an integrated MCB (Miniature Circuit Breaker) into a device only 1 DIN modular width wide.
Compared to more traditional devices requiring 2 modular widths, the 5SV6 offers a space saving of 50%, allowing more protection devices to be installed into an existing distributor.
Features
Compact AFDD with integrated MCB - Unit only 1 modular width wide
SIARC detection technology - Reliably distinguishes between genuine faults and harmless conditions (drills, vacuum cleaners etc.)
Related links
- Siemens SENTRON 5SV6016 Fire Safety Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SV6016 Fire Safety Circuit Breaker 40A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SV6016 Fire Safety Circuit Breaker 32A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SV6016 Fire Safety Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SV6016 Fire Safety Circuit Breaker 20A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SV6016 Fire Safety Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SV6016 Fire Safety Circuit Breaker 13A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SV6016 Fire Safety Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
