RS Better World
Siemens SENTRON 5SV6 Fire Safety Circuit Breaker, 1-Pole, 16A, Type B, 230V ac AC, 1 A Breaking Capacity
- RS Stock No.:
- 199-5121
- Mfr. Part No.:
- 5SV6016-6KP16
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,105.66
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,105.66 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 199-5121
- Mfr. Part No.:
- 5SV6016-6KP16
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 1 | |
| Product Type | Fire Safety Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 1A | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SV6 | |
| IP Rating | IP20 | |
| Depth | 68.5mm | |
| Height | 90mm | |
| Width | 18mm | |
| Standards/Approvals | EN 50274 | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1 | ||
Product Type Fire Safety Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 1A | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SV6 | ||
IP Rating IP20 | ||
Depth 68.5mm | ||
Height 90mm | ||
Width 18mm | ||
Standards/Approvals EN 50274 | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
- COO (Country of Origin):
- CN
The Siemens 5SV6 16A arc fault detection device (AFDD) is the first manufacturer in the IEC market to present the third generation of fire prevention products. The 5SV6 AFDD is the first device with integrated miniature circuit breaker (MCB) in just one modular width (instead of the previous 2mW). Additionally, it is the smallest of its kind worldwide.
Product is silicon and halogen free
Power loss for rated value of the current at AC in hot operating state per pole is 1.35W
Supply voltage at AC rated value is 230V and for testing equipment, it is kept to minimum at 195V
Supply voltage frequency is rated at value 50Hz
Related links
- Siemens SENTRON 5SV6 Fire Safety Circuit Breaker 10A 230V ac AC, 1 A Breaking Capacity
- Siemens SENTRON 5SV6 Fire Safety Circuit Breaker 13A 230V ac AC, 1 A Breaking Capacity
- Siemens SENTRON 5SV6 Fire Safety Circuit Breaker 6A 230V ac AC, 1 A Breaking Capacity
- Siemens SENTRON 5SV6 Fire Safety Circuit Breaker 16A 230V ac AC, 1 A Breaking Capacity
- Siemens SENTRON SENTRON Fire Safety Circuit Breaker 16A 230V ac AC, 6000 A Breaking Capacity
- Siemens SENTRON 5SV6 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SV6 Fire Safety Circuit Breaker 6A 230V ac AC, 1 A Breaking Capacity
- Siemens SENTRON 5SV6 Fire Safety Circuit Breaker 10A 230V ac AC, 1 A Breaking Capacity
