Eaton MEM Shield MEMShield Miniature Circuit Breaker, 16A, Type B, 240V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR165.88

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR165.88

*price indicative

RS Stock No.:
124-3022
Mfr. Part No.:
EMBH116 EMBH116
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

240V ac

Rated DC Voltage

48V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

MEM Shield

Series

MEMShield

Terminal Type

Screw

IP Rating

IP20

Width

75mm

Standards/Approvals

No

Depth

80mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

COO (Country of Origin):
RS

Eaton MCB, 16A Current Rating, 1 Pole - EMBH116 EMBH116


This miniature circuit breaker (MCB) is designed for electrical distribution systems, offering robust protection for various applications. The Eaton MEMShield MCB features a compact design with dimensions of 17.5mm in width and 85mm in length. It operates efficiently at a current rating of 16A, making it suitable for single-phase electrical installations. The device is mounted using a DIN rail for easy integration into existing panels.

Features & Benefits


• Complies with Type B tripping characteristics for reliable operation

• Offers instantaneous break time for immediate fault response

• High breaking capacity of 10kA protects against overloads

• Screw terminal type ensures secure connections with cables

• Designed for 230V to 240V AC and 48V DC applications

• Part of the MEMShield range, ensuring superior quality

Applications


• Suitable for use in residential and commercial electrical installations

• Ideal for protecting circuits in automation systems

• Works effectively in control panels for mechanical systems

• Utilised in distribution boards for efficient energy management

What are the specific electrical ratings and connections for use?


It operates at a current rating of 16A and can be connected to both 230V and 240V AC systems, while also being suitable for 48V DC applications. The terminals are designed for screw connections, ensuring a dependable connection with the wiring.

How does the breaking capacity affect circuit protection?


The MCB has a breaking capacity of 10kA, which means it can safely interrupt fault currents up to this level without sustaining damage, providing essential protection to connected circuits.

Can it be directly mounted in an existing distribution board?


Yes, its design allows for easy DIN rail mounting, making it compatible with standard distribution board layouts without the need for modification.

What components should I consider for a complete circuit protection setup?


For complete protection, it is advisable to use residual current devices (RCDs) alongside MCBs to safeguard against earth faults and residual currents, enhancing overall circuit safety.

Is this MCB suitable for use in high-mechanical stress environments?


Yes, the robust design of the MCB ensures durability and reliability, making it suitable for incorporation into equipment and installations where mechanical and thermal stresses are likely.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy