Eaton MEM Shield EMCH Miniature Circuit Breaker, 3-Pole, 16A, Type C, 240V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 124-3045
- Mfr. Part No.:
- EMCH316 EMCH316
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR668.17
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR668.17 |
*price indicative
- RS Stock No.:
- 124-3045
- Mfr. Part No.:
- EMCH316 EMCH316
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | MEM Shield | |
| Series | EMCH | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 75mm | |
| Standards/Approvals | No | |
| Depth | 80mm | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range MEM Shield | ||
Series EMCH | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 75mm | ||
Standards/Approvals No | ||
Depth 80mm | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Eaton MCB, 4kV AC Impulse Withstand Voltage, IP20 Rating - EMCH316
Protecting critical circuits is a piece of cake with this MCB from Eaton. When it detects overcurrents or short-circuit faults, it breaks your circuit to stop the flow of electricity. This makes it an essential bit of kit for shielding people from harm and equipment from damage. As a type-C model, it trips promptly when it receives between five and ten times its rated current of 16A. This makes it a practical pick for high inductive loads where switching surges are substantial. It's also an ideal shout for use with motors or fluorescent lighting setups in residential and commercial settings.
Features & Benefits
• Rated impulse withstand voltage up to 4kV AC, so the unit also shields against electrical surges
• IP20 rating indicates there's no shock risk if you touch it with your fingers
• Suits stranded or solid conductors between 1 and 25mm² for application versatility
• Quick and easy to mount to a standard 35mm DIN rail as it simply snaps into place with no need for tools
Can I reset this device after it trips?
Yes. To reset the device after it trips, you simply flip the front-facing toggle switches, so it's quick and easy to bounce back from a fault.
Note
Eaton formerly known as Moeller
Related links
- Eaton MEM Shield EMCH Miniature Circuit Breaker 50A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 20A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 20A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 63A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 50A 240V ac AC 10 kA Breaking Capacity
