Eaton MEM Shield EMCH Miniature Circuit Breaker, 3-Pole, 20A, Type C, 240V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 124-3046
- Mfr. Part No.:
- EMCH320 EMCH320
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR704.84
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR704.84 |
*price indicative
- RS Stock No.:
- 124-3046
- Mfr. Part No.:
- EMCH320 EMCH320
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | MEM Shield | |
| Series | EMCH | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 75mm | |
| Standards/Approvals | No | |
| Depth | 80mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range MEM Shield | ||
Series EMCH | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 75mm | ||
Standards/Approvals No | ||
Depth 80mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- RS
Eaton MCB, 20A Current Rating, Type C Tripping Characteristics - EMCH320 EMCH320
This MCB is a reliable multi-pole circuit breaker designed for electrical safety functions in domestic and commercial settings. With a current rating of 20A, this device offers exceptional protection against overloads and short circuits. Its compact dimensions of 52.5mm in width and 85mm in length make it suitable for standard DIN rail installations, ensuring a neat and organised distribution board.
Features & Benefits
• Instantaneous tripping minimises risk during electrical faults
• Type C characteristic ensures reliable operation under specific load conditions
• 10 kA breaking capacity accommodates high fault levels
• Compact design optimises space on distribution boards
• Screw terminal contacts allow for secure and dependable connections
• Compatible with standard DIN rail mounts for easy installation
Applications
• Utilised in residential and commercial wiring systems
• Implemented in automation and industrial electrical panels
• Ideal for use with MEMShield circuit breaker solutions
• Essential for protecting sensitive electronic equipment
What are the applicable voltage ratings for this MCB?
It operates at rated AC voltages of 230V and 240V, as well as 48V DC, providing versatility for various applications.
How does the instantaneous breaking feature enhance electrical safety?
The instantaneous breaking feature allows the MCB to react immediately to short circuits, thereby reducing potential damage to connected equipment and preventing electrical hazards.
What is the significance of having a Type C characteristic in a circuit breaker?
Type C circuit breakers are specifically engineered to handle moderate inrush currents, making them suitable for devices with inductive loads, which may cause temporary current spikes.
Can this circuit breaker be used in a distribution board with multiple outgoing circuits?
Yes, this MCB is designed to protect individual circuits within a distribution board, making it suitable for setups with multiple outgoing circuits.
What is the advantage of having a 10 kA breaking capacity?
A 10 kA breaking capacity indicates the device can safely interrupt fault currents up to this level, ensuring protection in high fault conditions and enhancing overall electrical system resilience.
Note
Eaton formerly known as Moeller
Related links
- Eaton MEM Shield EMCH Miniature Circuit Breaker 20A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 50A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 16A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 63A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 50A 240V ac AC 10 kA Breaking Capacity
