Eaton MEM Shield EMCH Miniature Circuit Breaker, 1-Pole, 63A, Type C, 240V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR201.16

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR201.16

*price indicative

RS Stock No.:
124-3042
Mfr. Part No.:
EMCH163 EMCH163
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

63A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Rated DC Voltage

48V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

MEM Shield

Series

EMCH

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

No

Width

75mm

Depth

80mm

Break Time

Instantaneous

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
RS

Type B & C MCBs


Professional range of Eaton Memshield miniature circuit breakers. The MCBs are designed to deliver safe, reliable and high performance protection on electrical power distribution systems.

Complies with BS EN 60898

Accept cable up to 25mm²

Thermal/magnetic operation

Positive contact indication (red-on, green-off)

1 or 3 pole

Memshield 3 Blanking Module - 124-3030

Memshield


Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy