Eaton MEM Shield MEMShield Miniature Circuit Breaker, 1-Pole, 10A, Type C, 240V ac AC, 48 V dc DC, 10 kA Breaking

Subtotal (1 unit)*

MYR165.88

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR165.88

*price indicative

RS Stock No.:
124-3032
Mfr. Part No.:
EMCH110 EMCH110
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Rated DC Voltage

48V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

MEM Shield

Series

MEMShield

Terminal Type

Screw

Standards/Approvals

No

Depth

80mm

Width

75mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

Break Time

Instantaneous

Eaton MEMShield MCB, 10A Current Rating, Type C Tripping Characteristics - EMCH110 EMCH110


This miniature circuit breaker is designed for commercial and industrial applications. It features a current rating of 10A and operates with a tripping characteristic of Type C. Constructed for durability, this single pole MCB provides swift electrical disconnection and is specifically engineered to fit a standard DIN rail mount, measuring 75mm in width, 18mm in length, and 80mm in depth.

Features & Benefits


• Supports instantaneous disconnection to enhance safety

• Designed with thermal magnetic tripping for reliable operation

• Offers a breaking capacity of 10kA for robust protection

• Suitable for 230V or 240V AC, ensuring versatile use

• Connectable conductor cross-section accommodates various wire sizes

• Compact design saves space in switchgear installations

Applications


• Used for residential electrical protection in homes

• Ideal for commercial requiring reliable circuit protection

• Utilised in industrial settings for efficient electrical management

• Can be used in switchgear systems where space is limited

What is the advantage of the Type C tripping characteristic in this breaker?


The Type C tripping characteristic is specifically designed to trip under moderate overloads, making it suitable for circuits with high inrush currents typical in commercial applications. This feature protects sensitive equipment while allowing brief surges without interruption.

How does the breaking capacity impact the circuit's overall safety?


With a breaking capacity of 10kA, this circuit breaker can manage short circuits effectively, preventing potential damage to the electrical system. It ensures that in the event of a fault, the breaker will trip quickly to isolate the circuit and reduce risks of fire or electric shock.

What ambient temperature range can this product operate in?


The circuit breaker is rated for operation in ambient temperatures between -25°C to +55°C, making it versatile for various environmental conditions often encountered in commercial and industrial installations.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy