Eaton MEM Shield EMBH Miniature Circuit Breaker, 1-Pole, 6A, Type B, 240V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 124-3020
- Mfr. Part No.:
- EMBH106 EMBH106
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR173.88
FREE delivery for orders over RM 150.00
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR173.88 |
*price indicative
- RS Stock No.:
- 124-3020
- Mfr. Part No.:
- EMBH106 EMBH106
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | MEM Shield | |
| Series | EMBH | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Width | 75mm | |
| Depth | 80mm | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range MEM Shield | ||
Series EMBH | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Width 75mm | ||
Depth 80mm | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- RS
Eaton MCB, Din Rail Mount Type, Toggle Switch Reset Actuator - MEMShield Series - EMBH106
If you're looking to step up the safety of your commercial and domestic electrical networks, reach for this MCB from Eaton. It disconnects power feeds when faults occur to protect equipment and prevent injuries. For versatility, you can use the device with comb or pin busbars. This modular unit pairs with other components, such as RCBOs and isolators, for complete installation protection. Simply pop it onto a DIN rail for fuss-free mounting that saves space in your enclosure.
Features & Benefits
• Small size of 18 (L) x 75 (W) x 80mm (D) takes up little room on a densely packed DIN rail
• Toggle switch to easily reset the device after trips
• Contact position indicator lets you know when circuits are live, boosting safety
How do I terminate conductors when using this MCB?
Box clamp terminals make wiring a piece of cake – just insert your stranded, ferruled or solid conductor. A spring mechanism keeps it firmly in place to help prevent accidental disconnections and service delays.
Is it safe to handle this MCB when it's connected?
Yes, the IP20-rated unit protects against objects larger than 12mm, so it's finger-proof.
Note
Eaton formerly known as Moeller
Related links
- Eaton MEM Shield EMBH Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMBH Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMBH Miniature Circuit Breaker 63A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMBH Miniature Circuit Breaker 20A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMBH Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 6A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 6A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield MEMShield Miniature Circuit Breaker Type B 48 V dc DC, 10 kA Breaking Capacity
